Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs)

Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs) feature an extended creepage distance, supporting over 10mm for both creepage distance and clearance distance. The EVA series is ideal for the electric vehicle (EV) market and applications, such as onboard chargers (OBCs), inverters and DC/DC converters, battery management systems (BMS), and wireless power transfer (WPT) implementations. These safety-certified Y2 class MLCCs have been developed in accordance with IEC60384-14 requirements, making them highly effective at suppressing common mode noise in next-generation EVs. The modules offer 305VAC/1500VDC voltage ratings, 2000VAC/60s and 4000VDC/60s withstand voltage, and 100pF to 4700pF capacitance range.

Murata EVA MLCCs come in a compact package with a low 3.7mm profile. The metal terminal arrangement of these capacitors provides greater elasticity, and the formation of solder cracks and deflection cracks is mitigated, resulting in long-term reliability. The EVA series is AEC-Q200 qualified and operates in a -55°C to +125°C temperature range.

Features

  • Secure over 10mm for both creepage distance and clearance distance (outward bending part)
  • Achieves safety standard IEC 60384-14
  • Elevated withstand voltages
  • Low equivalent series inductance (ESL)
  • Suppresses cracking while soldering and cracking while deflecting through the elasticity of the metal terminal
  • Low-profile, surface-mount packages
  • AEC-Q200 qualified
  • RoHS and REACH compliant

Applications

  • Y capacitor for OBCs, inverters, and switching power supplies
  • Consumer equipment
  • Industrial equipment
  • Automotive infotainment / comfort equipment
  • Automotive powertrain / safety equipment
  • Medical equipment (GHTF A/B/C classes) except for implant equipment

Specifications

  • 8.4mm x 6mm and 12.7mm x 6mm footprint
  • 3.7mm height
  • 100pF to 4700pF capacitance range
  • 305VAC/1500VDC voltage ratings
  • 2000VAC/60s and 4000VDC/60s withstand voltage
  • -55°C to +125°C operating temperature range

Creepage / Clearance

Infographic - Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs)

Videos

Published: 2023-06-01 | Updated: 2025-10-23