Murata Multilayer Ceramic Safety Capacitors

Murata Multilayer Ceramic Safety Capacitors are safety standard certified resin molding SMD type capacitors for automotive use. These capacitors are AEC-Q200 qualified. The multilayer ceramic safety capacitors offer a capacitance range of 100pF to 4700pF at a ten percent tolerance capacitance range. These capacitors operate at -55°C to 125°C temperature range and 305VAC(r.m.s.) rated voltage. The multilayer ceramic safety capacitors are ideally used in automotive powertrain/safety equipment, automotive infotainment/comfort equipment, and consumer, industrial, mobile, and medical equipment.

Specifications

  • AEC-Q200 qualified
  • 305VAC(r.m.s.) rated voltage
  •  100pF to 4700pF at a 10% percent tolerance capacitance range
  • 3.7±0.5mm thickness
  • 6.0±0.5mm width
  • -55°C to 125°C temperature range

Applications

  • Automotive powertrain/safety equipment
  • Automotive infotainment/comfort equipment
  • Consumer
  • Industrial
  • Mobile
  • Medical equipment

Dimension Diagram (Outside)

Mechanical Drawing - Murata Multilayer Ceramic Safety Capacitors

Dimension Diagram (Inside)

Mechanical Drawing - Murata Multilayer Ceramic Safety Capacitors
Published: 2023-09-14 | Updated: 2023-10-05