Phoenix Contact Control Cabinet LED Enclosures
Phoenix Contact Control Cabinet LED Enclosures are designed with integrated optics to ensure optimum illumination of control cabinets. The 400 Class Enclosures feature prismatic integration in the light cover for optimum illumination, while the 600 Class Enclosures achieve optimum illumination with integrated optics. Tool-free assembly is possible with the clip or integrated retaining hook systems. These systems allow several lights to be successively switched using either an integrated button or external position switch for the 400 Class or integrated motion sensor for the 600 Class.Videos
400 Class
Phoenix Contact 400 Class Control Cabinet LED Lighting features prismatic integration in the light cover. Tool-free assembly is possible with a clip system, which allows several lights to be successively switched. The lights can be switched on and off either via an integrated button or external door position switch.
Phoenix Contact has released an expansion to the 400-Class enclosure lights. These enclosures offer a wide voltage range of 24V to 265V, a compact design, and can be used globally. Feature Push-In technology, these lights ensure a quick and easy installation.
600 Class
Phoenix Contact 600 Class Control Cabinet LED Lighting is designed with integrated optics to ensure optimum illumination of the control cabinet. Tool-free assembly is possible with the integrated retaining hook system. This system allows several lights to be switched. An integrated motion sensor enables on and off switching.