Phoenix Contact HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Hoods & Housings

Mechanical Drawing - Phoenix Contact HEAVYCON Connectors

Hoods and Housings are robust and resistant to dirt, water, vibrations, and high mechanical loads for a high degree of protection. Choose from a comprehensive wide range of housing locking types for different applications.

Cable Glands

Mechanical Drawing - Phoenix Contact HEAVYCON Connectors

Cable Glands offer superior safety and reliable holding, even if the cables are subject to high tensile forces. Options include plastic, metal, and EMI-resistant versions and screw connections. In the case of extreme loads, select versions with bend protection and strain relief clamps.

Inserts & Contacts

Mechanical Drawing - Phoenix Contact HEAVYCON Connectors

Inserts and Contacts offer a choice between a fixed number of positions or modular for a more flexible insert option for signal, power, and data transmission and for pneumatic applications. Inserts naturally fit into all housing series.

Kits

Mechanical Drawing - Phoenix Contact HEAVYCON Connectors

HEAVYCON Kit Sets consist of heavy-duty connectors with push-in contact inserts and cable glands. These sets comprise aluminum, NEMA/UL508a, 4/4x/12, plastic EVO kits.

Accessories

Mechanical Drawing - Phoenix Contact HEAVYCON Connectors

HEAVYCON Accessories offer advanced installation options that include cable glands, covers, frames, gaskets, and latches for Phoenix Contact Heavy-Duty Power Connectors.

Docking Frames

Phoenix Contact HEAVYCON Connectors

Docking Frames allow the blind and reliable contacting of connections in environments where the interfaces are not visible.

Videos

Published: 2016-05-02 | Updated: 2026-02-03