Phoenix Contact VAL-SQ NP Surge Shield

Phoenix Contact VAL-SQ NP Surge Shield pluggable surge protective device mounts directly in a standard load center in place of two 1" circuit breakers. Phoenix Contact VAL-SQ NP Surge Shield is a high-energy suppression circuit that provides 32kA of surge current protection per phase. Surge Shield is designed to protect small businesses and residential homes from damage sustained by common surge events. Surge Shield is suitable for split-phase 120/240V AC applications with common neutral and ground. The product is UL 1449 3rd edition classified. The Surge Shield brings trusted industrial technology to residential homes and small businesses.

Features

  • Provides 32kA of surge current protection per phase
  • Footprint is the same as two standard 1" pitch circuit breakers
  • Suitable for split-phase 120/240VAC applications with common neutral and ground

Applications

  • Washers and dryers
  • Refrigerators
  • Dishwashers
  • TVs
  • Computers
Published: 2015-01-13 | Updated: 2022-03-11