Phoenix Contact FS Series 0.635mm Board-to-board SMD Connectors
Phoenix Contact FS Series 0.635mm Board-to-board SMD Connectors enable mezzanine circuit board arrangements with up to 40Gbps high-speed data transmission. The floating system offers up to ±0.7mm tolerance (X- and Y- directions) and 0.6mm wipe tolerance in Z-direction. These female SMD connectors are designed to support the device development through E-CAD/M-CAD data. The FS series 0.635mm connectors feature a 0.5A/pin current rating, 500VAC dielectric withstanding voltage, and 50 insertion cycles. These connectors are used in monitoring, security, HMI, HVAC, and communication applications.Features
- 0.635mm pitch
- ±0.7mm floating tolerance (X- and Y- direction)
- 50 insertion cycles
- 0.5A/pin current rating
- 500VAC dielectric withstanding voltage
- 0.6mm wipe tolerance in Z-direction
- Number of positions: 20, 40, 60, and 80
- Up to 40Gbps high-speed data transmission
- 70mΩ contact resistance
- Designed to support the device development through E-CAD/M-CAD data
- Easy mating due to integrated guide lugs and tolerance compensation for error-free mating
- Compensation of tolerance and mechanical stress for secure connection due to floating function
Applications
- Communication
- Monitoring/security
- HVAC
- Controllers/HMI
Additional Resource
Videos
Published: 2024-06-04
| Updated: 2025-03-03