Phoenix Contact PTFIX Distribution Blocks
Phoenix Contact PTFIX Distribution Blocks are ready for instant connection with push-in technology, multiple positions, and mounting options. These PTFIX blocks ensure a flexible, cost-effective load, and control current distribution. The push-in connection technology enables the quick and easy insertion of wires. Phoenix Contact PTFIX Distribution Blocks are available in self-assembly, tool-free self-adhesive, and DIN rail with transverse mounting. The PTFIX series offers 1.5mm2/2.5mm2 strands and 8mm to 10mm stripping length.
Videos
Self-Assembly Mounting
The basic blocks can be individually self-assembled with different adapters or flanges, according to the desired mounting type.
DIN-Rail Mounting
The distribution blocks for mounting on 35mm standard DIN rails enable clear and convenient conductor routing. The blocks for mounting on 15mm standard DIN rails are available for use in small junction boxes. DIN rail mounting enables high wiring density and space savings of up to 50%.
Self-Adhesive Mounting
The self-adhesive distribution blocks can be quickly and easily mounted on flat surfaces with no preparation or tools.