Qorvo PAC5532 Power Application Controllers®
Qorvo PAC5532 Power Application Controllers® (PAC) feature a BLDC programmable motor controller and driver in a single integrated IC. The PAC5532 integrates an Arm® Cortex®-M4F FLASH-based MCU, power management, high- and low-side gate drivers, and signal-conditioning components. Qorvo PAC5532 Power Application Controllers are ideal for 48V to 120V battery-powered BLDC applications, including garden tools and battery-powered bikes and scooters.Features
- Fully programmable Arm Cortex-M4F 32-bit MCU
- 128kB FLASH, 32kB SRAM, 2.5MSPS SAR ADC
- 3 integrated 180V/2A high-side gate drivers
- Integrated PGA (3 differential, 4 single-ended)
- UART, SPI, I2C, and CAN serial interfaces
- Minimal external components
- 8mm x 8mm, 51-pin TQFN package
- Programmable overcurrent protection for motor drive stage
- Integrated 160V DC/DC buck controller
- Three integrated 2A low-side gate drivers
- Integrated DACs and comparators
- QEP decoders
Applications
- Power tools
- Garden tools
- Motor controllers
- Drone/RCs
- E-Bikes
- E-Vehicles
- Ped-electric bikes
- Light HEVs
Simplified Application Diagram
Published: 2018-09-05
| Updated: 2024-09-27