Qorvo QPA0023 6GHz to 18GHz Driver Amplifier

Qorvo QPA0023 6GHz to 18GHz Driver Amplifier is a high-performance driver amplifier fabricated on Qorvo’s production 0.15µm pHEMT process (QPHT15). Covering 6GHz to 18GHz, the QPA0023 provides 14dB small-signal gain, 29dBm P1dB, and saturated power of 30dBm. In addition, the device can provide an IMD3 level of -42dBc at Pout = 20dBm/tone.

Qorvo matches the QPA0023 to 50Ω and integrates DC-blocking capacitors on both I/O ports to enable simple system integration and easier handling. It is an ideal choice for EW and communication systems.

Features

  • 6GHz to 18GHz frequency range
  • 14dB small signal gain
  • 29dBm P1dB
  • 30dBm Psat
  • Positive gain slope
  • <±1dB gain flatness
  • -42dBc (typ.) (Pout = 20dBm/tone) IMD3
  • Bias with VD at 5V, 400mA IDQ
  • 4.5mm x 4.5mm x 1.62mm die dimensions

Applications

  • Communication systems
  • Radar and electronic warfare (EW)
  • Instrumentations

Functional Block Diagram

Block Diagram - Qorvo QPA0023 6GHz to 18GHz Driver Amplifier
Published: 2026-05-19 | Updated: 2026-05-22