Qorvo QPC5430 SOI 6-Bit Digital Attenuator
Qorvo QPC5430 SOI 6-Bit Digital Attenuator is an ultra-wideband SOI 6-bit digital step attenuator (DSA). The Qorvo QPC5430 operates from 0.02GHz to 30GHz and provides 31.5dB attenuation with an attenuation step size (LSB) of 0.5dB. The attenuator typically achieves a low step error of less than 0.1dB. The QPC5430 also offers multiple control options, including parallel, SPI, or I2C, as well as the ability to control multiple DSAs simultaneously using either addressing or daisy chaining. Allowing for easy system integration, the QPC5430 attenuator is housed in a 3.5mm x 3.5mm QFN package with minimal DC power consumption.
Features
- 0.02GHz to 30GHz frequency range
- SOI 6-bit digital attenuator
- 31.5dB DSA attenuation
- 0.5dB attenuation step size (LSB)
- 3.8dB typical insertion loss (ref. state) at 26GHz
- 0.1dB typical step error
- 250ns typical RF settling time
- 140ns typical switching time
- Control voltage
- 1.8V logic
- 5.5V maximum
- Parallel, SPI, or I2C control options
- 3.5mm x 3.5mm x 0.912mm QFN package
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Communications
- Radar
- Military
Development Tool
Published: 2026-05-12
| Updated: 2026-05-20