Qorvo QPC7332 Variable Cable Slope Equalizer
Qorvo QPC7332 Variable Cable Slope Equalizer is a voltage-controlled equalizer with a coax cable loss compensation response employing an SOI attenuator optimized for Downstream path applications between 45MHz and 1218MHz. The QPC7332 features a 20dB slope range, low insertion loss, high linearity, and 75Ω impedance for CATV applications. The device operates from a 5V single power supply voltage and a low 2.7mA supply current.The Qorvo QPC7332 Variable Cable Slope Equalizer is offered in a 6.0mm x 6.0mm Multi-Chip Module (MCM).
Features
- 45MHz to 1218MHz operational bandwidth
- Cable compensated response slope
- 20dB slope range
- +30dBm RF input power
- Low insertion loss
- High linearity
- 75Ω impedance for CATV applications
- 5V single supply voltage
- Low 2.7mA power consumption
- -30°C to +100°C operating temperature
- 6.0mm x 6.0mm x 1.375mm MCM package
- Halogen-free, lead-free, and RoHS compliant
Applications
- CATV amplifier and transmission systems
- Nodes, System Amps, PHY, FDX, DOCSIC 3.1, and DOCSIS 4.0
Block Diagram
Published: 2021-04-28
| Updated: 2022-03-11