RECOM Power REFIN2U-S Power Supplies

RECOM Power REFIN2U-S Power Supplies offer a 2U (36mm) width and a boost power range of 30W to 90W in the same installation space. These power supplies include spring-loaded push-in terminals for solid or stranded wires that enable tool-free connections without ferrules. The REFIN2U-S power supplies feature an 85VAC to 305VAC wide input voltage range, boost power up to 135W for 5s, 90% efficiency, and <100mW no load power. These power supplies are available with rear mounting flaps that allow direct mounting to the back of a wall in any orientation, even without a DIN rail. The REFIN2U-S power supplies support OVC II or OVC III protection and altitude detection up to 5000m and operate at -40°C to 55°C temperature range. Protection features include overcurrent, overvoltage, and short-circuit protection. The REFIN2U-S power supplies are ideal for applications including building and home automation, energy, industrial and automation, infrastructure, and test and measurement.

Features

  • 85VAC to 305VAC wide input voltage range
  • 2U width (36mm) with 30W to 90W continuously
  • Push-in connectors
  • Boost power up to 135W for 5s
  • -40°C to 55°C operating temperature range globally
  • 90% efficiency
  • <100mW no load power
  • Audible noise suppression
  • OCP, OVP, and SCP protections
  • OVC III to 3000m and OVC II to 5000m altitude
  • LPS limited power source and NEC class 2
  • DIN-rail/mounting flanges mounting type
  • 3-year warranty

Applications

  • Building home automation
  • Infrastructure
  • Test and measurement
  • Industrial and automation
  • Energy
RECOM Power REFIN2U-S Power Supplies

Block Diagram

Block Diagram - RECOM Power REFIN2U-S Power Supplies

Characteristics Curve

Performance Graph - RECOM Power REFIN2U-S Power Supplies
Published: 2026-05-20 | Updated: 2026-05-26