RECOM Power RVL020-5 Low-Dropout Linear Regulators

RECOM Power RVL020-5 Low-Dropout (LDO) Linear Regulators are designed using a high-voltage BCD process and are available in a SOT-89 package. These regulators offer a maximum input voltage of 20V and provide a 5V output, trimmed and calibrated to maintain ±2% output accuracy. The RVL020-5 linear regulators use a PMOS pass transistor to achieve low-dropout performance, with a dropout voltage of 300mV at an output current of 200mA. Protection features include built-in short-circuit and built-in over-temperature. These linear regulators feature internally integrated loop compensation, ensuring stable performance with low-ESR output capacitors. Typical applications include industrial auxiliary power supply, car audio and navigation systems, laptops/tablets, and mobile devices/terminals.

Features

  • 20V maximum input voltage
  • ±2% output voltage accuracy
  • 300mA maximum output current
  • 300mV at IOUT = 200mA dropout voltage
  • 25µA no-load current consumption
  • Maximum output current limiting
  • Built-in short-circuit protection
  • Built-in over-temperature protection
  • Supports low-ESR output capacitors
  • -40°C to +125°C industrial temperature range

Applications

  • Industrial auxiliary power supply
  • Car audio and navigation systems
  • Laptops/tablets
  • Mobile devices/terminals

Functional Diagram

Block Diagram - RECOM Power RVL020-5 Low-Dropout Linear Regulators

Simplified Schematic

Schematic - RECOM Power RVL020-5 Low-Dropout Linear Regulators

Dimension Diagram

Mechanical Drawing - RECOM Power RVL020-5 Low-Dropout Linear Regulators
Published: 2026-11-04 | Updated: 2026-11-09