Renesas Electronics Automatic Wine Cork Opener

Renesas Electronics Automatic Wine Cork Opener is a solution that uses the GreenPAK device capable of controlling the gear motor without external components. This Renesas Electronics solution is a carefully crafted design that delivers precise input voltage to the battery charger and has a two-pin configuration. The design also has an integrated two-position rocker switch, granting full command over the motor's rotational direction.

Features

  • GreenPAK SLG47105 (HVPAK) provides
    • Reduced design complexity, cost, and size
    • H-bridge provides bi-directional operation
    • Constant Voltage/Current
    • Soft start
    • Handle GPIO inputs from the rocker switch
  • Boost Converter (ISL91117) features 35µA quiescent current for slower drainage
  • Battery Charger (ISL9301) protects the battery from complete discharge and overcharge
  • Smooth functionality with constant voltage

SYSTEM BLOCK DIAGRAM

Renesas Electronics Automatic Wine Cork Opener

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary Analog + Power + Embedded Processing product portfolios work together to deliver comprehensive solutions.

Learn More

Published: 2023-08-15 | Updated: 2023-08-30