Renesas Electronics RZ/T2N MPUs

Renesas Electronics RZ/T2N MPUs are advanced mid-range MPUs that deliver high application processing performance and high-precision real-time control on a single chip. These MPUs feature up to two Arm® Cortex®-A55 CPU cores for application processing and two Arm® Cortex®-R52 CPU cores for real-time control. The RZ/T2N MPUs offer network functions that are compatible with TSN and various industrial Ethernet and peripheral functions capable of controlling motors up to 4 axes. These MPUs support network redundancy protocols DLR, PRP, HSR, and FRER, suitable for industrial markets requiring high reliability, as well as emerging encoder protocols. Typical applications include industrial robots such as articulated robots, SCARA robots, and collaborative robots, AGV/AMR, PLC, and multi-axis servos.

Features

  • 2x Cortex®-A55 (1.2GHz) and 2x Cortex-R52 (800MHz)
  • Motor control peripherals for up to 4 axes
  • Encoder I/F (A-format, BiSS-C, EnDat2.2, and HIPERFACE DSL)
  • Industrial Ethernet (TSN, EtherCAT, PROFINET RT/IRT, and EtherNet/IP)
  • 16-bit LPDDR4-1600 (in-line ECC)
  • 1x PCIe (Gen2)
  • Functional safety support
  • Mid-range one-chip solution integrated with processing power for Linux
  • Real-time control

Applications

  • PLC and CNC
  • Motion controller
  • Up to 4 axes motor control, such as SCARA robots and ordinary robots
  • High-end servo
  • Industrial Automation (IA), including industrial robots, articulated robots, and collaborative robots
  • AGV/AMR

Block Diagram

Block Diagram - Renesas Electronics RZ/T2N MPUs

Videos

Published: 2026-11-01 | Updated: 2026-11-18