Renesas Electronics ISL3034E Logic Level Translators
Renesas Electronics ISL3034E Logic Level Translators offer 6-channel, bidirectional, auto-direction sensing and provide the required level shifting in multi-voltage systems at data transfer rates up to 100Mbps. The auto-direction sensing feature makes the ISL3034E ideally suited for generic 6-channel level translation, especially if bit-by-bit direction control is required.The VCC and VL supply voltages set the logic levels on either side of the ISL3034E. Logic signals on the IC’s VL side appear as higher voltage logic signals on the IC’s VCC side. Logic signals on the IC’s VCC side appear as higher voltage logic signals on the IC’s VL side.
The ISL3034E operates at full speed with external input drivers that source as little as 4mA output current. Each I/O channel is pulled up to VCC or VL by an internal 30µA current source, this allows the ISL3034E to be driven by either push-pull or open-drain drivers. Drive the ISL3034E’s enable (EN) input low to place the IC into a low-power shutdown mode with all I/O lines tri-stated. The Translators feature an automatic shutdown mode that places the part in the same shutdown state when VCC is less than VL.
The ISL3034E operates with VCC voltages from +2.2V to +3.6V and VL voltages from +1.35V to +3.2V. This makes the ISL3034E Logic Level Translators ideal for data transfer between low-voltage microcontrollers or ASICs and higher voltage components.
Features
- Best-In-Class ESD protection: ±15kV IEC61000-4-2 ESD protection on all input, output, and I/O lines
- 100Mbps guaranteed data rate
- Six bidirectional channels
- Auto-direction sensing eliminates direction control logic pins
- Enable input for logic control of low-power SHDN Mode
- Compatible with 4mA input drivers or larger
- +1.35V ≤ VL ≤ +3.2V and +2.2V ≤ VCC ≤ +3.6V supply voltage range
- Pb-Free (RoHS compliant)
- 16-Ld µTQFN (2.6mm x 1.8mm) and 16 Ld TQFN (3mm x 3mm) packages
Applications
- Simplifies the interface between two logic ICs operating at different supply voltages
TYPICAL OPERATING CIRCUIT