Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation System

The Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation System is designed to evaluate the RL78/L23 MCU's capacitive touch. The RL78/L23 low-power MCUs offer dual-bank flash, segment LCD, and a capacitive touch function.

The Renesas RSSK-RL78/L23 Capacitive Touch Evaluation System allows users to evaluate various touch functions using button, wheel, and slider electrodes. The CPU board is equipped with LCD sockets (through-holes), allowing the joint evaluation of touch keys and LCD by connecting the LCD panel attached to the FPB-RL78L23 or another LCD panel.

Features

  • Various touch functions are performed by using buttons, wheels, and slider electrodes
  • The CPU board is equipped with an LCD socket (through-holes)
  • 36 channels available using Capacitive Touch Sensors (CTSU2La)
  • LCD Interface allows 16 segments and eight digits to be connected (LCD panel is not included)

Applications

  • LCD controller
  • Smart home appliances
  • Induction heating control, induction heating cooker, induction heating rice cooker, induction heating printer
  • Flow meter (gas meter/water meter)
  • IoT Devices
  • Healthcare

Specifications Chart

Chart - Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation System

Overview

Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation System

Application Board Layout

Mechanical Drawing - Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation System

CPU Board Layout

Mechanical Drawing - Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation System
Published: 2025-08-21 | Updated: 2025-10-02