Renesas Electronics RZ/A2M Microprocessors (MPUs)
Renesas Electronics RZ/A2M Microprocessors (MPUs) are ideal for applications that require an advanced HMI infrastructure and ecosystem. The modules offer superior acceleration technology for embedded artificial intelligence (AI), computer vision, and image processing use cases. Renesas RZ/A2M modules feature a dynamically reconfigurable processor (DRP), achieving real-time image processing while consuming less power. As a result, smart appliances, service robots, and compact industrial machinery can execute image recognition using cameras and other AI functions with low power consumption while accelerating the realization of intelligent endpoints. Renesas Electronics RZ/A2M MPUs support the MIPI camera interface used in mobile devices and include a boosted network functionality with the addition of two-channel Ethernet support. The series also offers enhanced security functionality with an on-chip hardware encryption accelerator.Features
- Arm® Cortex®-A9 processor
- 528MHz maximum operating frequency
- 3V to 3.6V voltage
- 4MB maximum SRAM memory
- PWM output x 15, 3-phase PWM output function
- Package options
- 272- to 324-pin FBGA
- 176- to 256-pin LFBGA
Software
Additional Resource
Published: 2019-11-06
| Updated: 2023-09-26