Renesas Electronics RZ/N2L Multi-Protocol Microprocessor
Renesas Electronics RZ/N2L Multi-Protocol Microprocessor is an LSI-optimized MPU that eases the implementation of Industrial Ethernet and TSN networks. The RZ/N2L MPU features an Arm® Cortex®-R52 core with a maximum operating frequency of 400MHz and a tightly coupled memory (256KB). The device integrates a 3-port Gigabit Ethernet switch that supports the next-generation network standard TSN and major Industrial Ethernet protocols such as EtherCAT, PROFINET, and EtherNet/IP.The RZ/N2L MPU features a rich peripheral set utilizing a Low-Latency Peripheral Port (LLPP) bus, ideal for high-precision motor control. The device is also a full Functional Safety (FuSa) solution conforming to the ISO 26262 standards. A partitioning function can separate safety and non-safety applications to avoid interference between applications, allowing developers to reduce re-certification efforts due to the separation even if one of the non-safety applications needs to be changed or re-certified.
The Renesas Electronics RZ/N2L Multi-Protocol Microprocessor is offered in 13mm x 13mm LFBGA-225 and 10mm x 10mm LFBGA-121 packages and features a -40°C to +125°C operating junction temperature range.
Features
- 400MHz Arm Cortex-R5 core
- Industrial Ethernet enabled
- 3port Gigabit Ethernet switch with TSN
- Supports multi-protocol Industrial Ethernet, including EtherCAT, PROFINET RT/IRT, and EtherNet /IP
- PWM timer
- ΔΣ interface
- Easy adoption onto existing systems
- LLPP (Low-Latency Peripheral Port) bus connects the peripherals for real-time control applications
Applications
- Industrial robots
- Machine tools
- Semiconductor manufacturing equipment
- Material handling equipment
- Industrial network systems
- Remote I/O
- Sensor hubs
- Industrial gateways
Specifications
- On-chip 32-bit Arm Cortex-R52 processor
- High-speed real-time control with an operating frequency of 200MHz to 400MHz
- On-chip Single 32-bit Arm Cortex-R52 (revision r1p2)
- Tightly coupled memory (TCM) with ECC
- CPU0: 128KB/128KB
- Instruction cache/data cache with ECC
- CPU0: 16KB per cache
- High-speed interrupt
- The FPU supports addition, subtraction, multiplication, division, multiply-and-accumulate, and square-root operations at single-precision and double-precision.
- The NEON, Advanced SIMD, supports integer or single precision
- Harvard architecture with an 8-stage pipeline
- Supports the memory protection unit (MPU)
- Arm CoreSight architecture includes support for debugging through JTAG and SWD interfaces
- Low power consumption
- Standby mode and module stop function
- On-chip SRAM
- 1.5MB of on-chip SRAM with ECC
- 150MHz/200MHz
- Data transfer
- DMAC: 8 channels x 2 units
- Event link controller
- Module operations can be started by event signals rather than by interrupt
- Linked operation of modules is available even while the CPU is in the standby state
- Reset and power supply voltage control
- Four reset sources, including a pin reset
- Clock functions
- External clock/oscillator input frequency: 25MHz
- CPU clock frequency: 200MHz to 400MHz or 150MHz to 300MHz
- System clock frequency: 200MHz or 150MHz
- Low-speed on-chip oscillator (LOCO): 240kHz
- Safety functions
- Register write protection, input clock oscillation stop detection, and CRC
- Master Memory Protection Unit (MPU)
- Security functions (optional)
- Boot mode with security through encryption
- JTAG authentication
- Cryptologic accelerator
- TRNG
- Communications interfaces
- Ethernet
- EtherCAT slave Controller: 3 ports
- Ethernet switch: 3 ports
- Ethernet MAC: 1 port
- USB 0 high-speed host/functions: 1 channel
- CAN/CAN FD (compliant with ISO11898-1): 2 channels
- SCI with 16-byte transmission and reception FIFOs: 6 channels
- I2C bus interface: 3 channels for transfer at up to 400 kbps
- SPI: 4 channels
- xSPI: 2 channels
- Ethernet
- External host interfaces
- Serial host interface (SHOSTIF)
- Parallel host interface (PHOSTIF)
- External address space
- Buses for high-speed data transfer at up to 100MHz
- Support for up to 4 CS areas
- 8- or 16-bit bus space is selectable per area
- Up to 35 extended-function timers
- 16-bit x 8 + 32-bit MTU3 (9 channels), 32-bit GPT (18 channels): Input capture, output compare, PWM waveform output
- 16-bit CMT (6 channels), 32-bit CMTW (2 channels)
- ΔΣ interface
- Up to 6 ΔΣ modulators are connectable
- Trigonometric function unit
- Simultaneous calculation of sine and cosine
- Simultaneous calculation of arctangent and hypot_k
- 12-bit A/D converter
- 12 bits x 2 unit (4 channels for unit 0, 8 channels for unit 1)
- Integrated temperature sensor for measuring temperature within the chip
- General-purpose I/O ports
- Input pull-up/pull-down
- The locations of input/output functions for peripheral modules are selectable from among multiple pins
- Operating temperature range
- Tj = -40°C to +125°C
- Package options
- 13mm x 13mm LFBGA-225; 0.8mm pitch
- 10mm x 10mm LFBGA-121; 0.8mm pitch
Videos
Block Diagram
Additional Resources
Published: 2022-08-03
| Updated: 2024-04-29