ROHM Semiconductor BD34602FS-M 6-channel Sound Processors
ROHM Semiconductor BD34602FS-M 6-channel Sound Processors are AEC-Q100-qualified sound processors IC designed for high-quality automotive audio applications. The BD34602FS-M features a 6-channel independent volume control and an advanced switch circuit to reduce switching noise during volume attenuation. Integrated 3-channel attenuation, which can be controlled independently, is provided for external sound mixing. This option enables seamless mixing of entertainment audio and vehicle navigation sound.The ROHM Semiconductor BD34602FS-M is offered in a compact SSOP-A24 with I/O terminal designations optimized for PCB layout, making it ideal for space-constrained applications.
Features
- AEC-Q100 qualified
- High performance/low distortion with 124dB DR and 0.0004% THD
- High 100Ω impedance
- Advanced switch circuit reduces switching noise during volume attenuation
- Built-in 6-channel independent volume circuit by 1dB/steps
- Built-in DIFF amplifier inputs, ideal for external input
- Built-in 3-channel attenuation circuit for mixing external signal by 1dB/steps
- Optimized I/O configuration for compact PCB layout
- Optional control by 3.3V for I2C-BUS controller
Applications
- Automotive audio systems
- Automotive navigation systems
Specifications
- 7V to 9.5V power supply (Vcc)
- 35mA typical circuit current (upon no signal)
- 0.0004% total harmonic distortion
- 2.35Vrms max input voltage
- -105dB cross-talk between selectors
- +23dB to -79dB volume control range
- 1.3μVrms output noise voltage
- 1.3μVrms residual output noise voltage
- SSOP-A24 package type
- 10mm x 7.8mm x 2.1mm dimensions
Block Diagram
Package Information
Published: 2019-07-22
| Updated: 2024-02-01