ROHM Semiconductor BM2P064EF / BM2P104EF / BM2P134EF DC/DC Converters
ROHM Semiconductor BM2P064EF / BM2P104EF / BM2P134EF DC/DC Converters are PWM type DC/DC converters for AC/DC, which provides an optimum system for various electrical products. It supports both isolated and non-isolated devices, enabling a more straightforward design of multiple types of low-power consumption electrical converters. This series also has a built-in starter circuit that can withstand up to 730V, contributing to low power consumption. Since current mode control is utilized, the current is restricted in each cycle, and excellent performance is demonstrated in bandwidth and transient response. The switching frequency is fixed at 65kHz, 100kHz, or 130kHz. At light load, the switching frequency is reduced, and high efficiency is achieved. A frequency hopping function is also built-in, which contributes to low EMI. In addition, the ROHM Semiconductor BM2P064EF / BM2P104EF / BM2P134EF has a built-in super junction MOSFET which has a withstand voltage of 730V.Features
- 65kHz, 100kHz, 130kHz switching frequency
- PWM current-mode control
- Built-in frequency hopping function
- Burst operation at light load
- Frequency reduction function
- Built-in 730V starter circuit
- Built-in 730V super junction MOSFET
- VCC pin under-voltage protection
- VCC pin overvoltage protection
- Overcurrent limiter function per cycle
- Overcurrent limiter with AC voltage correction
- Soft-start function
- Brown IN/OUT function
Specifications
- Power supply voltage operation range
- VCC pin (8.90V to 26.00V)
- DRAIN pin (730V (max.))
- 1.00mA (typ.) normal operating current
- 0.30mA (typ.) burst operating current
- 3.00Ω (typ.) MOSFET ON resistance
- Switching frequency
- 1A (BM2P064EF) = 65kHz (typ.)
- 1B (BM2P104EF) = 100kHz (typ.)
- 1C (BM2P134EF) = 130kHz (typ.)
- -40°C to +105°C operating temperature range
Applications
- Household electrical appliances
- Adapters
Typical Application Circuit
Published: 2021-11-16
| Updated: 2022-03-11