ROHM Semiconductor SML-825MVW 2-Color Chip LED
ROHM Semiconductor SML-825MVW 2-Color Chip LED integrates 2 colors, Yellowish-Green and Red, in a single compact package. The extremely close configuration of color elements results in excellent color mixing properties that make it possible to produce not only Yellowish-Green and Red colors but several intermediate colors as well. Based on Aluminium Gallium Indium Phosphide (AlGaInP) technology, the SML-825MVWT86 provides high brightness and high reliability.The ROHM Semiconductor SML-825MVWT86 2-Color Chip LED is offered in a 3.4mm x 1.25mm 1305 (3412 Metric) package and features a -40°C to +85°C operating temperature range.
Features
- Chip structure: AIGaInP
- Emitting color wave-lengths λD (Multi)
- Yellowish-Green: 572nm
- Red: 630nm
- Emitting color luminous intensity
- Yellowish-Green: 63mcd
- Red: 63mcd
- 2.1V forward voltage (VF)
- 20mA forward current (IF)
- 80mW power dissipation
- -40°C to +85°C operating temperature range
- -40°C to +100°C storage temperature range
- 1.25mm x 3.4mm (t=1.1) package dimensions
- 1305 (3412 Metric) package type
Applications
- Consumer electronics
- Home appliances
Package Outline
Published: 2021-03-17
| Updated: 2022-03-11