ROHM Semiconductor SML-D22MUW Low Profile 2-Color Chip LEDs

ROHM Semiconductor SML-D22MUW Low Profile 2-Color Chip LEDs are 2/1.9V red/yellowish-green color LEDs. These 2-color SMD LEDs are highly reliable and provide high brightness. The SML-D22x LEDs are available in 1.6mm x 0.8mm 0603 packages and are shipped with desiccant (silica gel) in moisture-proof bags. These LEDs from ROHM Semiconductor are available in a 1608 size, feature a special design to improve reliability, and come with a backside electrode that supports the high-resolution display. Other features include AlGaInP chip structure and up to 16mcd luminous intensity.

Features

  • Class-leading compact size contributes to smaller and thinner devices
  • High brightness and high reliability
  • Solder penetration countermeasure ensures superior reliability
  • 2-color type LED
  • Backside electrode configuration supports a high-resolution display

Specifications

  • AlGaInP chip structure
  • Red-emitting color
  • 5mA forward current
  • 5V reverse voltage
  • -40°C to +105°C operating temperature

Application Diagram

ROHM Semiconductor SML-D22MUW Low Profile 2-Color Chip LEDs

Electrode Configuration

ROHM Semiconductor SML-D22MUW Low Profile 2-Color Chip LEDs

Mechanical Drawing

Mechanical Drawing - ROHM Semiconductor SML-D22MUW Low Profile 2-Color Chip LEDs
Published: 2017-08-31 | Updated: 2022-06-20