ROHM Semiconductor SML-D12x1W Mini-Mold Chip LEDs
ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are ideal for applications that require lower illumination and lower power indication. ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are housed in a compact 1608 (0603) package and are available in Red, Orange, Yellow, and Yellow/Green.Features
- 1.6mm x 0.8mm package size
- AIGaInP on GaAs chip structure
- Top view orientation
- 20mA forward current (IF)
- 2.2V forward voltage (VF)
- 12V reverse voltage (VR)
- 54mW power dissipation (PD)
- -40°C to +85°C operating temperature
Applications
- Information displays
- Keypad backlighting
- Signal and symbol luminary
- Status indicators
View Results ( 5 ) Page
| Part Number | Datasheet | Description | Wavelength/Colour Temperature | Illumination Colour | Vf - Forward Voltage | If - Forward Current |
|---|---|---|---|---|---|---|
| SML-D12M1WT86 | ![]() |
Single Colour LEDs Yel/Grn 572nm 40mcd Vf 2.2V Pd 54mW | 572 nm | Yellow-Green | 2.2 V | 20 mA |
| SML-D12D1WT86 | ![]() |
Single Colour LEDs Orange 605nm 100mcd Vf 2.2V Pd 54mW | 605 nm | Orange | 2.2 V | 20 mA |
| SML-D12U1WT86 | ![]() |
Single Colour LEDs Red 620nm 63mcd Vf 2.2V Pd 54mW | 620 nm | Red | 2.2 V | 20 mA |
| SML-D12V1WT86 | ![]() |
Single Colour LEDs Red 630nm 40mcd Vf 2.2V Pd 54mW | 630 nm | Red | 2.2 V | 20 mA |
| SML-D12Y1WT86 | ![]() |
Single Colour LEDs Yellow 590nm 100mcd Vf 2.2V Pd 54mW | 590 nm | Yellow | 2.2 V | 20 mA |
Published: 2016-09-16
| Updated: 2022-03-11