Same Sky CFM-60 60mm x 60mm DC Axial Fans

Same Sky CFM-60 60mm x 60mm DC Axial Fans feature dual ball-bearing, sleeve bearing, or omniCOOL™ system construction for maximum reliability. These DC fans feature airflows ranging from 10.64CFM to 56.77CFM. The 60mm2 DC fans are available with rated voltages of 5VDC, 12VDC, and 24VDC. The Same Sky CFM-60 fans are an ideal thermal management solution for IT and telecommunications equipment, medical devices, and industrial applications. The fans offer options for tachometer signals, rotation detectors, and PWM control signals.

Features

  • Dual ball-bearing, sleeve bearing, or omniCOOL™ system construction
  • 60mm x 60mm frame
  • Multiple speed options
  • Tachometer signal available

Applications

  • IT and telecommunications equipment
  • Medical devices
  • Industrial

Specifications

  • 2200RPM to 13000RPM rated speed range
  • 10.64CFM to 56.77CFM air flow range
  • 10MΩ insulation resistance
  • 5mA dielectric strength
  • -10°C to +70°C operating temperature range

Videos

Published: 2021-12-30 | Updated: 2026-02-23