Samtec EPLSP/ERI8 Rugged Latching High-Speed System
Samtec EPLSP/ERI8 Rugged Latching High-Speed System offers a 0.80mm pitch and 1.7A current rating per pin. The EPLSP series supports SAS, SATA, Fibre Channel, Ethernet, PCIe®, and InfiniBand™ protocols, has a rugged positive latch, and a 32AWG low skew pair Twinax cable. The ERI8 series is a Rugged Edge Rate® contact system that has selective gold-plated contacts and a low-profile, right-angle design. Samtec EPLSP/ERI8 Rugged Latching High-Speed System is available in 19 and 31 positions.Features
- ERI8 and EPLSP series are mateable
- EPLSP Series
- Supports SAS, SATA, Fibre Channel, Ethernet, PCIe, and InfiniBand protocols
- High-cycle Edge Rate contact system
- Rugged positive latch
- 32AWG low skew pair Twinax cable
- Available in 19 and 31 positions
- ERI8 Series
- Rugged Edge Rate contact system
- Low-profile, right-angle design
- Standard alignment pins and surface-mount tails
- Selective gold-plated contacts
- Available in 19 and 31 positions
Specifications
- EPLSP Series
- 25.40mm bend radius
- 100Ω differential signal routing
- 1.7A current rating per pin
- 25.40mm bend radius high-flex cable
- -20°C to +105°C operating temperature range
- ERI8 Series
- Black LCP insulator material
- 1.7A current rating per pin
- 225VAC/320VDC voltage rating
- -55°C to +125°C operating temperature range
Published: 2022-03-25
| Updated: 2022-04-07