TE Connectivity / Schaffner FN3060 3-Phase Filters

TE Connectivity's / Schaffner FN3060 3-Phase Filters are designed for 480VAC nominal operation, with current ratings of 20A to 250A, and comply with IEC and UL standards. These filters achieve the switching of the Y-capacitor/resistor value via the Detachable Earth (DE) terminal. The FN3060 3-phase filters feature a low leakage current of 4mA, making them suitable for grids with stringent requirements or sensitive CFCIs and ideal for safety and reliability applications. These filters are designed for corner-grounded delta networks (Japanese electric networks) and IT networks. The FN3060 filters offer compact, effective EMI mitigation and are compatible with terminal blocks and ring terminals.

Features

  • Compact and effective EMI mitigation
  • Terminal block compatible with ring terminal
  • Achieve the switching of the Y-capacitor and the resistor value using the Detachable Earth terminal (DE)
  • -25°C to 100°C operating ambient temperature range
  • Approvals:
    • IEC 60939-3
    • UL 60939-3
  • Product compliances:
    • Low Voltage Directive 2014/35/EU
    • The electrical equipment (Safety) regulations S.I. 2016/1101
    • RoHS 2011/65/EU, 2015/863/EU
    • ENEC up to 80A

Applications

  • Semiconductor-manufactured equipment
  • Motion and drives
  • Robotics and warehouse automation
  • Industrial machinery

SCHEMATIC TYPE A

Schematic - TE Connectivity / Schaffner FN3060 3-Phase Filters

SCHEMATIC TYPE B

Schematic - TE Connectivity / Schaffner FN3060 3-Phase Filters

SCHEMATIC TYPE C

Schematic - TE Connectivity / Schaffner FN3060 3-Phase Filters
Published: 2026-06-02 | Updated: 2026-10-15