SchmartBoard Raspberry Pi Surface Mount Prototyping Board
Schmartboard Raspberry Pi Surface Mount Prototyping Board is an ideal way to add through hole components to a Raspberry Pi project. Schmartboard's signature offset through hole grid expands part placement options. Schmartboard Raspberry Pi Surface Mount Prototyping Board features an extra set of holes allows easy access to the GPIO header. Rows of power and ground traces make for easy, flexible power and circuit grounding. Pre-routed traces minimize the use of wire jumpers. Circuits for 4 level shifters allow additional devices regardless of signal values. Lastly, a marked area shows where the USB and Ethernet Connectors are located in order to avoid conflicts.Features
- Schmartboard's signature offset through hole grid which expands part placement options
- An extra row of holes for easy access to Raspberry Pi's General I/O signals
- Rows of Power and Ground Strips for easy and flexible power-up and circuit grounding
- Pre-routed traces to minimize the use of wire jumpers
- A slot for the video cable to keep the circuit clean and unencumbered
- Circuits for 4 level shifters to more simply add devices regardless of signal values
- A marked area where the Raspberry PI USB and Ethernet Connectors are located to avoid conflicts
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 710-0010-01 | ![]() |
Raspberry Pi Hats / Add-on Boards Raspberry Pi PShield Bare board only |
| 710-0010-02 | ![]() |
Raspberry Pi Hats / Add-on Boards Raspberry Pi Shield w/ Hrd and Brdboard |
Published: 2014-05-09
| Updated: 2022-03-11