Seeed Studio Industrial pH Meter / Sensor
Seeed Studio Industrial pH Meter / Sensor is designed to monitor pH levels in soil and water applications. This pH meter/sensor measures the hydrogen-ion activity in water-based solutions, indicating its acidity or basicity expressed as pH. The pH meter/sensor (S-pH-01B) is designed with industry standards and equipped with a waterproof aviation connector. This meter / sensor adopts international advanced solid dielectric and large-area polytetrafluoroethylene liquid junction. The pH meter / sensor is designed with Automatic Temperature Compensation (ATC) that makes sure the data is accurate regardless of the temperature changes. This pH meter / sensor is IP65 rated waterproof in a tight seal making it capable of withstanding long-term constant use in professional application scenarios. Applications include agriculture, animal husbandry, forestry and horticulture, sewage treatment, swimming pools and spas, scientific experiments, and educational projects.Features
- High performance:
- High accuracy, fast response, and good repeatability
- Universal protocol:
- MODBUS RS-485 or 4mA to 20mA current
- 3.6V to 30V wide-range power supply
- Robustness:
- Suitable to be immersed in soil or water for a long time
- Maintenance-free:
- Advanced junction design and no clogging
- Durable:
- Anti-corrosion and automatic temperature compensation
- User-friendly:
- Easy to install and integrate
Specifications
- 0 to 14pH pH range
- ±0.1pH accuracy
- 0.01pH resolution
- 40°C to 85°C operating temperature range
Applications
- Agriculture:
- Aquaponics, hydroponics, and crop plantation
- Animal husbandry:
- Pasture, grassland, and meadow
- Forestry and horticulture
- Sewage treatment
- Swimming pools and spas
- Scientific experiments
- Educational projects
Applications Overview
Wiring Diagram
Dimensions
Additional Resource
Published: 2021-05-07
| Updated: 2022-03-11