DFRobot FireBeetle 2 ESP32-C5 Development Kit
DFRobot FireBeetle 2 ESP32-C5 Development Kit is an advanced development platform that includes FireBeetle 2 ESP32-C5 microcontroller and an IO expansion shield. This kit delivers cutting-edge wireless performance, comprehensive protocol support, and robust power flexibility. The FireBeetle 2 development kit features an intelligent power management system with solar charging capabilities and an ultra-low deep-sleep current of 21μA. The ESP32-C5 board offers dual-band Wi-Fi® 6 connectivity (2.4GHz and 5GHz), Bluetooth® 5, Thread, and Zigbee™. Typical applications include matter smart devices, off-grid weather stations, high-speed, low-latency robot controllers, multi-protocol IoT gateways, prototype interactive art, and wearables.
Features
- Next-generation connectivity with dual-band Wi-Fi® 6
- Unified smart home ecosystem with multi-protocol support
- Flexible and efficient power management
- Rapid prototyping with a solderless IO expansion board
Applications
- Matter smart devices
- Off-grid weather stations
- High-speed, low-latency robot controllers
- Multi-protocol IoT gateways
- Prototype interactive art and wearables
Specifications
- Hardware information:
- RISC-V single-core processor
- 240MHz clock frequency
- 384kB SRAM
- 320kB ROM
- 4MB flash
- 16kB LP SRAM
- Wi-Fi®:
- 2.4GHz and 5GHz, 1T1R Wi-Fi® frequency bands
- IEEE 802.11a/b/g/n/ac/ax Wi-Fi® protocols
- IEEE 802.11a/b/g/n (data rate up to 150Mbps)
- IEEE 802.11ax (20MHz-only non-AP mode)
- Station mode, SoftAP mode, SoftAP+Station mode, and promiscuous mode Wi-Fi® modes
- Bluetooth®:
- Bluetooth 5 and Bluetooth mesh Bluetooth protocols
- 125kbps, 500kbps, 1Mbps, and 2Mbps Bluetooth frequencies
- IEEE 802.15.4:
- Compatible with IEEE 802.15.4-2015 protocol
- 2.4GHz frequency band
- 250Kbps data rate
- Supports Thread 1.3 and Zigbee™ 3.0
- FireBeetle 2 ESP32-C5 development board interface pins:
- Digital I/O x18
- LED PWM controller with 6 channels
- SPI x1
- UART x3 (LP UART x1)
- I2C x2 (LP I2C x1)
- I2S x1
- 5 transmitting channels and 5 receiving channels, infrared transceiver
- 1x 12-bit SAR ADC with 7 channels
- DMA controller with 3 receiving channels and 3 transmitting channels
- IO expansion board interface pins:
- IO x11
- I2C x3
- UART x1
- SPI x1
- RST x1
- 5V x1 VIN
- 3V3_C x1 VOUT
- 3.3V operating voltage
- 5VDC Type-C input voltage
- 5VDC or 4.5V to 6V solar panel VIN input voltage
- 0.5A maximum charging current
- 21μA (deep sleep mode, battery powered) seep current
- 25.4mm x 60mm module size
FireBeetle 2 ESP32-C5 with Dual-Band Wi-Fi 6
FireBeetle 2 ESP32-C5 with IO Expansion Board