New Amplifier ICs

Apex Microtechnology PA167 High Voltage Power Operational Amplifiers feature a monolithic amplifier core designed for high-density power applications. These operational amplifiers offer output voltages up to 200V, providing 1A of continuous current. Separate supplies for the amplifier core and the output stage optimize the overall power dissipation in the devices. These operational amplifiers offer a wide range of temperature-compensated current limits. The PA167 operational amplifiers provide an additional over-current flag for flexible system protection and include an output disable function, adding another layer of optional protection. External compensation provides the user flexibility in choosing the optimum gain and bandwidth for the application. Typical applications include high-density voltage or current supplies, electrostatic transducers and deflection, deformable-mirror focusing, and piezo-electric positioning.
-
Apex Microtechnology PA169 Dual High Voltage Operational AmplifiersHouses two independent 200V, 4A peak operational amplifier (PA167) circuits.25-08-2026 -
Apex Microtechnology PA167 High Voltage Power Operational AmplifiersFeature a monolithic amplifier core designed for high-density power applications.25-08-2026 -
Apex Microtechnology PA168 High Voltage Power Operational AmplifiersFeature a monolithic amplifier core designed for high-density power applications.25-08-2026 -
Texas Instruments OPA2486 Operational Amplifiers48V, low-noise, wide-bandwidth, low-power, and zero-drift operational amplifiers.18-05-2026 -
Texas Instruments INA151 Precision Difference AmplifiersCome with an input common-mode voltage range of up to 110V above the negative supply (recommended).18-05-2026 -
Texas Instruments OPA4488 Operational Amplifiers48V, wide-bandwidth, low noise, zero-drift, and Mux-friendly operational amplifiers (op amps).18-05-2026 -
Texas Instruments TLV2886 Operational AmplifierLow-noise, wide-bandwidth, zero-drift operational amplifier, with a proprietary MUX-friendly input.18-05-2026 -
Renesas Electronics RRA7900x Low Power Operational AmplifiersFeatures rail-to-rail input/output swing and a rugged, streamlined architecture.22-04-2026 -
Renesas Electronics ISL28x33A Precision CMOS Operational AmplifiersMicropower, chopper-stabilized op amps designed for precision and efficiency in compact spaces.22-04-2026 -
Renesas Electronics RRA786x0 CMOS Operational AmplifiersFeatures low power consumption and rail-to-rail input and output capabilities.22-04-2026 -
Texas Instruments AMC0x02R-Q1 Automotive Isolated AmplifierPrecision amplifier with a ±50mV, differential input and single-ended, ratiometric output.01-04-2026 -
Texas Instruments AMC0x00R-Q1 Automotive Isolated AmplifierFeatures a ±250mV, differential input and single-ended, ratiometric output.01-04-2026 -
Texas Instruments AMC0x02D Precision Reinforced Isolated AmplifierGalvanically isolated amplifier with a ±50mV differential input and differential output.31-03-2026 -
STMicroelectronics TSB192 Zero Drift Operational AmplifierFeatures a maximum input offset voltage of 20µV and an extended supply voltage operating range.25-03-2026 -
Texas Instruments AMC0380R/AMC0380R-Q1 Isolated AmplifiersFeatures a high-voltage AC input, reinforced amplifiers with single-ended ratiometric output.11-03-2026 -
Texas Instruments TLV321x-Q1 Automotive 40ns Push-Pull ComparatorQualified for automotive applications and features an excellent speed-to-power combination.10-03-2026 -
Texas Instruments TLV904xD Operational AmplifiersLow-power, rail-to-rail input, output op-amps designed for high-gain, battery-powered applications.09-03-2026 -
Texas Instruments THS4535 Fully Differential AmplifierHigh-precision, 60MHz differential amplifier designed to drive fully differential ADCs up to 2MSPS.09-03-2026 -
Texas Instruments AMC030xR Isolated AmplifiersFeatures ±250mV input, basic and reinforced amplifiers with single-ended, ratiometric output.05-03-2026 -
Texas Instruments AMC0380D & AMC0380D-Q1 Isolated AmplifiersAutomotive AC-input isolated amplifier with integrated resistive divider and differential output.20-01-2026 -
Texas Instruments INA600 Low-Power Difference AmplifiersFeature precision-matched resistors that offer attenuating gain options.20-01-2026 -
Nisshinbo MUSES8921 Operational AmplifiersHigh-quality sound, J-FET input, dual op-amps that are optimized for high-end audio applications.26-12-2025 -
Analog Devices Inc. ADA4356 Current-to-Bits Receiver µModuleLow-noise, wide dynamic-range, current input, analog-to-digital converter (ADC) µModule.18-12-2025 -
Texas Instruments AMC0x00D/-Q1 Reinforced Isolated AmplifiersPrecision, galvanically isolated amplifier with a ±250mV differential input and differential output.18-12-2025 -
Texas Instruments AMC0381D Reinforced Isolated AmplifiersAmplifiers come with a high-voltage DC, high impedance input, and fixed-gain differential output.18-12-2025 -