Kingston Dual Portable Solid-State Drives
Kingston Dual Portable Solid-State Drives support USB Type-A and USB Type-C® connections, and achieve USB 3.2 Gen 2 speeds of up to 1050MB/s read and 950MB/s write. These solid-state drives feature a compact, durable metal design, enabling easy file transfer between laptops, desktops, mobile devices, and more. The dual portable solid-state drives are compatible with Windows® 11, macOS® (v. 13.7.6 +), Linux (v. 4.4x +), Chrome OS™, Android™, and iOS/iPadOS® (v.13+). These solid-state drives come in dimensions of 71.85 mm x 21.1mm x 8.6mm. The dual portable solid-state drives operate within a temperature range of 0°C to 60°C.
Features
- USB Type-A and Type-C® connectors
- Portable, cable-free design
- High-capacity storage up to 2TB
- Durable metal casing
Specifications
- Up to 1050MB/s read and 950MB/s write
- 3D NAND
- Compatible with Windows® 11, macOS® (v. 13.7.6 +), Linux (v. 4.4x +), Chrome OS™, Android™, and iOS/iPadOS® (v.13+)
- 512GB, 1TB, and 2TB storage capacities
- 71.85mm x 21.1mm x 8.6mm dimensions
- 13g weight
- 0°C to 60°C operating temperature range
Published: 2025-12-04
| Updated: 2026-01-11