Apex Microtechnology VRE102 Ultrastable ±10V Output Voltage Reference provides a ±1.0mV initial accuracy and a 1.09 ppm/°C temperature coefficient over the full military temperature range. A multipoint laser compensation technique improves accuracy. Other performance parameters, including initial accuracy, warm-up drift, line regulation, and long-term stability, have also been improved. These parameters make the Apex Microtechnology VRE102 an accurate and stable 10V reference.
Features
±10V output, ±1.0mV very high accuracy
1.09ppm/°C (-55°C to +125°C) extremely low drift
1.0ppm typical low warm-up drift
6ppm/1000 hours typical excellent stability
Excellent line regulation of –3ppm/V typical
Hermetic 14-pin ceramic DIP
Applications
Precision A/D and D/A converters
Transducer excitation
Accurate comparator threshold reference
High-resolution servo systems
Digital voltmeters
High-precision test and measurement instruments
Typical Connection
Related Products
Apex Microtechnology SWR200 Precision Sine Wave Reference
Provides a stable +7.071V at ±0.5% sine wave output and a 20ppm/°C temperature coefficient.