Semtech SVS03331P1RBQ Low Capacitance TVS Diode

Semtech SVS03331P1RBQ Low Capacitance TVS Diode is specifically designed to provide secondary surge and ESD protection on antennas and high-speed data ports. The 2-lead 1.00mm x 0.60mm x 0.50mm DFN packaged SVS03331P1RBQ utilizes snap-back technology to minimize device clamping voltages. Each device protects one high-speed line operating at 3.3V with a capacitance of 0.37pF typical. ESD characteristics are highlighted by a high ESD withstanding voltage per IEC 61000-4-2 (±30kV contact and ±30kV air) and an extremely low dynamic resistance (0.22Ω typical). The Semtech SVS03331P1RBQ has leads that are lead-free and is qualified to AEC-Q101 for automotive applications.

Features

  • High ESD withstanding voltage
    • IEC 61000-4-2 (ESD) - ±30kV contact, ±30kV air
    • ISO 10605 (ESD) - ±25kV contact, ±25kV air
  • Small 2-lead DFN package, 1.00mm x 0.60mm x 0.50mm
  • Protects one line
  • Low ESD clamping voltage
  • 3.3V working voltage
  • 0.37pF typical low capacitance
  • Low leakage current
  • Low dynamic resistance
  • AEC-Q101 qualified
  • Solid-state silicon-avalanche technology

Applications

  • Antennas
  • USB 3.0/ USB 3.1/ USB Type-C®
  • Automotive
  • Industrial equipment

Specifications

  • 80W maximum peak pulse power
  • 10A maximum peak pulse current
  • 3.3V maximum reverse stand-off voltage
  • 6V to 11V reverse breakdown voltage range
  • 50nA maximum reverse leakage current, <5nA typical
  • 8V maximum clamping voltage, 5.3V typical
  • 3.4V to 6.0V typical ESD clamping voltage range
  • 0.22Ω typical dynamic resistance
  • 0.43pF maximum junction capacitance, 0.37pF typical
  • -40°C to +125°C operting/junction temperature range

Functional Schematic

Schematic - Semtech SVS03331P1RBQ Low Capacitance TVS Diode

Dimensions

Mechanical Drawing - Semtech SVS03331P1RBQ Low Capacitance TVS Diode
Published: 2025-08-05 | Updated: 2025-08-21