Cynergy3 / Sensata FSU Flow Detection Switches

Cynergy3 / Sensata FSU Flow Detection Switches offer a 25V maximum switching power rating, 0.6A switching current, and 240VAC switching voltage. These switches feature a design that is based around a moving magnet and a fixed reed switch with a low flow restriction. FSU switches have industry-standard process connection sizes (push-fit or NPT thread) that provide a quick and reliable method of installation. Cynergy3 / Sensata FSU Flow Detection Switches are ideal for industrial washers and garment cleaners.

Features

  • 1/2" and 3/4" NPT thread connections
  • 1/2" and 3/4" push-fit connections
  • Low-flow versions available
  • Pressure up to 10 bar

Applications

  • Industrial washers
  • Garment cleaners

Specifications

  • 25VA maximum switching power
  • 240VAC maximum switching voltage
  • 120VDC maximum switching voltage
  • 0.6A maximum switching current
  • -20°C to +85°C temperature range
Published: 2021-03-29 | Updated: 2022-11-03