Gigavac GXL14 Latching Contactors
Gigavac GXL14 Latching Contactors feature 1,000,000 cycles of mechanical life, 12ms maximum release time, 100MΩ insulation resistance, and 2200VRMS dielectric at sea level (leakage <1mA). These contactors meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. The GXL14 contactors also feature chassis-level power terminals, rugged EPIC® seal rated to 175°C, and built-in coil suppression for all DC coils. These contactors are designed with stainless steel nuts and mounting inserts to prevent corrosion and can be mounted in any position for ease of installation. Typical applications include heavy trucks and equipment, buses, emergency vehicles, electric and hybrid vehicles, boats, light rail, mining, oil, and factory automation.Features
- Hermetically sealed:
- Meets UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30min
- IP69K for pressure washing
- SAE J1171 for external ignition protection
- ISO8846 for protection against ignition around flammable gasses
- Chassis-level power terminals
- Rugged EPIC® seal rated to 175°C
- Built-in coil suppression for all DC coils
- Stainless steel nuts and mounting inserts
- Can be mounted in any position for ease of installation
Specifications
- 1,000,000 cycles of mechanical life
- 12ms maximum release time
- 100MΩ insulation resistance
- 2200VRMS dielectric at sea level (leakage <1mA)
- Exceeds IP67 and IP69K environmental seals
- MIL-STD-810 salt fog
- -55°C to 85°C operating temperature range
Applications
- Heavy trucks and equipment
- Buses
- Emergency vehicles
- Electric and hybrid vehicles
- Boats
- Light rail
- Mining, oil, and factory automation
- Solar, wind, and wave power systems
- Power management systems for battery charging, fuel cells, and battery backup
Published: 2024-11-29
| Updated: 2024-12-03