Sensirion SDP8xx-Digital & Analog Pressure Sensors

Sensirion SDP8xx-Digital and Analog Pressure Sensors are differential pressure sensors designed for high-volume applications that measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500 Pa (±2 inch H2O / ±5mbar) and deliver outstanding accuracy.

The SDP800 Series digital differential pressure sensors feature a digital 2-wire interface, which makes it easy to connect directly to a microprocessor. The sensors with analog output feature an analog ratiometric voltage output that is configurable to linear or square root by a separate pin.

The sensors' performance is based on Sensirion's patented CMOSens® sensor technology. Sensirion's CMOSens combines the sensor element, signal processing, digital calibration, and analog output on a small CMOS chip. The differential pressure is measured by a thermal sensor element using flow-through technology. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.

Features

  • No offset, no zero-point drift, hysteresis free
  • Pressure range of up to ±500Pa (±2 inch H2O / ±5mbar)
  • Extended feature set - smart averaging
  • Fully calibrated and temperature compensated (-20°C to +85°C)
  • Outstanding long-term stability
  • Excellent accuracy and repeatability (even below 1Pa)
  • Best signal-to-noise ratio
  • For air and non-aggressive gases
  • Suited for standard wave soldering

Applications

  • HVAC (heating, ventilation, air conditioning)
  • Gas boilers, pellet stoves and fuel cells
  • Filter Monitoring
  • VAV control
  • Heat recovery
  • Medical (e.g. respiratory devices)

Videos

Selection Chart

Chart - Sensirion SDP8xx-Digital & Analog Pressure Sensors

COMMERCIAL VENTILATION with VAV

Sensirion SDP8xx-Digital & Analog Pressure Sensors

Commercial ventilation with variable air volume controller (VAV) - Building airflow control solutions

Variable air volume (VAV) is the HVAC system that optimizes air conditioning of the indoor space. The VAV system is engineered to ensure air distribution across a building’s entire ventilation network, using an SDP sensor to measure airflow and dynamically adjust dampers for optimal air delivery. VAV enables increased comfort and +30% energy savings compared with traditional constant air volume systems. A highly-accurate and stable differential pressure sensor is key to secure the return on investment with energy efficiency gains.

Learn More

Published: 2017-01-30 | Updated: 2024-08-15