Sensirion SHT41A Automotive Humidity & Temperature Sensors

Sensirion SHT41A Automotive Humidity and Temperature Sensors offer a 2.3V to 5.5V supply voltage range, AEC-Q100 qualification, and relative humidity accuracy of up to ±2%RH. The SHT41A series is a digital sensor platform designed to measure relative humidity and temperature with different accuracy gradings. These sensors can interface via I2C or pulse-width modulation and feature an integrated heater that allows for advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions. Sensirion SHT41A Sensors has a four-pin, dual-flat-no-leads package for SMT processing and is suitable for automotive applications.

Features

  • Fully functional in a condensing environment
  • Variable power heater
  • Pulse-width modulation interface
  • I2C fast mode plus, CRC checksum
  • Diagnostics capable
  • High reliability
  • Optional wettable flanks package
  • Suitable for automotive applications

Specifications

  • AEC-Q100 qualification
  • Up to ±2%RH relative humidity accuracy
  • Up to ±0.3°C temperature accuracy
  • 2.3V to 5.5V supply voltage
  • Designed for +85°C/85%RH reliability testing
  • 19µA average supply current
  • -40°C to +125°C temperature range
Published: 2022-05-10 | Updated: 2026-05-15