Sensirion SLQ-QT105 High Purity Milliliter Flow Meter
Sensirion SLQ-QT105 High Purity Milliliter Flow Meters utilize a thermal microsensor for high precision flow sensing of hydrocarbons. These flow meters use a straight flow path with no moving parts. The short response time of the Sensirion SLQ-QT105 High Purity Milliliter Flow Meters allows it to accurately monitor highly dynamic processes, increasing process reliability and reducing the consumption of precious media.Features
- Sensitive to flow rates
- Straight flow channel
- Maximum flows up to 2 ml/s
- Fast measurement response for dosing monitoring
- Super-fast sampling speed
Applications
- IPA
- Ethanol, methanol, gasoline
- Acetone
- Diesel, petroleum, vegetable oils
- Silicon oil, ether
- Water
Specifications
- 2000μl/s maximum flow rate
- <50ms flow detection response time
- 10%m.v. accuracy
- <120ms response time on power-up
- 500-1500ms optimal heat uptime
Published: 2022-03-28
| Updated: 2022-04-04