Vishay / Sfernice CHP High Stability Resistor Chips
Vishay / Sfernice CHP High Stability Resistor Chips are designed to meet stringent specifications for reliability, stability (<0.25% at Pn at +70°C during 1000hrs), reproducibility, homogeneity, and quality. This standard passivated resistor series offers a large ohmic value range from 0.1Ω to 100MΩ, tight tolerance to 0.5%, and a 50V to 250V voltage rating. The SMD wraparound chip resistors feature thick film technology and robust terminations in a variety of package sizes. The CHP series conforms to specifications NFC 83-240 and MIL-R-55342 D. Vishay / Sfernice CHP High Stability Resistor Chips are halogen free, lead free, and withstand moisture resistance testing of AEC-Q200. Suitable applications include industrial, professional, and military.Features
- SMD wraparound chip resistor
- Standard passivated series
- Robust terminations
- Large ohmic value range
- Tight tolerance to 0.5%
- Thick film technology
- Variety of package sizes
- Halogen free according to IEC 61249-2-21 definition
- Withstands moisture resistance test of AEC-Q200
- Lead free
Applications
- Industrial
- Professional
- Military
Specifications
- 0.1Ω to 100MΩ resistance range
- ±100ppm/°C, ±200ppm/°C temperature coefficient
- 50V to 250V voltage rating
- -55°C to +155°C operating temperature range
Power Derating Curve
Published: 2024-04-26
| Updated: 2024-05-31