Silicon Labs xG24 Dev Kit for EFR32BG24 BLUETOOTH Wireless SoCs
Silicon Labs xG24 Dev Kit for EFR32BG24 BLUETOOTH® Wireless SoCs is a compact, feature-packed development platform designed to support the EFR32™ Wireless Gecko System-on-Chip. The kit provides a fast path to develop and prototype wireless loT products.The Silicon Labs xG24-DK2601B EFR32xG24 Development Kit supports up to +10dBm output power and includes support for the 20-bit ADC and other key features such as the xG24's AI/ML hardware accelerator.
Features
- 2.4GHz ceramic chip antenna
- Power control of on-board peripherals for ultra-low power operation
- Relative humidity and temperature sensor
- Ambient light sensor
- Hall effect sensor
- 6-axis inertial sensor
- MEMS stereo microphones
- Pressure sensor
- 32 Mbit flash for OTA programming and data logging
- RGB LED and two pushbuttons
- Precise voltage reference and dedicated U.FL connector for ADC measurements
- 20-pin 2.54mm breakout pads
- Qwiic® connector
- SEGGER J-Link on-board debugger
- Virtual COM port
- Packet Trace Interface (PTI)
- Mini Simplicity connector for AEM and packet trace using external Silicon Labs debugger
- USB or coin cell battery powered
- External battery connector
Target Device
• EFR32 Wireless Gecko System-on-Chip (EFR32MG24B310F1536IM48-B)
• High-performance 2.4GHz radio
• 32-bit ARM® Cortex®-M33 with 78MHz maximum operating frequency
• 1536 flash and 256kB RAM
Kit Contents
- 1x MG24 Dev Kit board (BRD2601B)
- 1x USB Type-A to Micro-B cable
Hardware Features
- EFR32MG24 Wireless Gecko SoC with 78MHz operating frequency, 1536kB flash, and 256kB RAM
- 2.4GHz ceramic antenna for wireless transmission
- Silicon Labs Si7021 relative humidity and temperature sensor
- Silicon Labs Si7210 Hall effect sensor
- TDK InvenSense ICM-20689 6-axis inertial sensor
- Two ICS-43434 MEMS microphones
- Bosch Sensortec BMP384 barometric pressure sensor
- Ambient light sensor (VEML6035)
- Macronix ultra-low-power 32Mbit SPI flash (MX25R3235F)
- RGB LED and two pushbuttons
- U.FL connector and precise external voltage reference for ADC measurements
- Power enable signals and isolation switches for ultra-low power operation
- On-board SEGGER J-Link debugger for easy programming and debugging, which includes a USB virtual COM port and Packet Trace Interface (PTI)
- Mini Simplicity connector for access to energy profiling and advanced wireless network debugging
- Breakout pads for GPIO access and connection to external hardware
- Qwiic connector for connecting external hardware from the Qwiic Connect System
- Reset button
- Automatic switchover between USB and battery power
- CR2032 coin cell holder and external battery connector
Layout
Power Architecture
Block Diagram
Published: 2022-04-11
| Updated: 2025-05-07