Silicon Labs EFR32xG24 Radio Board

Silicon Labs EFR32xG24 Radio Board supports the prototyping and development of products that use channel sounding for distance estimation over a BLUETOOTH® Low Energy connection. Designed to be used with the Wireless Pro Kit Mainboard, the EFR32xG24 includes one BRD4198A EFR32xG24 channel-sounding radio board and one sleeve dipole antenna. Silicon Labs EFR32xG24 Radio Board is based on the EFR32MG24B210F1536IM48 2.4GHz wireless SoC.

Features

  • Requires the Wireless Pro Kit Mainboard, Si-MB4002A (sold separately)
  • Based on the EFR32MG24B210F1536IM48 2.4GHz wireless SoC
  • Channel-sounding RF reference design
  • SMA connector for RF measurements or external antenna connection
  • External sleeve dipole antenna
  • Contents
    • 1x BRD4198A EFR32xG24 channel-sounding radio board
    • 1x 2.4GHz antenna
    • 1x antenna extender

Specifications

  • 1536kB flash
  • 256kB RAM
  • 6mm x 6mm QFN48 package
Published: 2024-09-06 | Updated: 2025-03-10