Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards
Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption.Each of the Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards includes their pre-mounted target IC in a QFN package, along with support circuitry and configuration jumpers. SMA connectors are provided to allow easy access to test and evaluate the target device. The Evaluation Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.
View Results ( 5 ) Page
| Part Number | Datasheet | Description | Tool Is For Evaluation Of | Frequency | Operating Supply Voltage |
|---|---|---|---|---|---|
| SI52144-EVB | Clock & Timer Development Tools | Si52144 | 100 MHz | 3.3 V | |
| SI52147-EVB | Clock & Timer Development Tools | Si52147 | 100 MHz | 3.3 V | |
| SI53154-EVB | Clock & Timer Development Tools | Si53154 | 100 MHz to 210 MHz | 3.3 V | |
| SI53301/4-EVB | Clock & Timer Development Tools | Si533xx | 725 MHz | 1.8 V, 2.5 V, 3.3 V | |
| SI53108-EK | Clock & Timer Development Tools | Si53108 |
Published: 2012-01-30
| Updated: 2022-03-11