Skyworks Solutions Inc. Si8239x Isolated Gate Driver Evaluation Kit
Skyworks Solutions Inc. Si8239x Isolated Gate Driver Evaluation Kit evaluates the Si8239x family of ISO drivers. This Si80239x evaluation kit consists of a Si8239x evaluation board and Si82394AD-IS PWM input high-side/low-side drivers. The Si80239x kit from Skyworks Solutions features screw terminals that offer quick evaluation of the key parameters, and the test points accommodate direct connections to the end system. This kit also includes jumpers to allow manual setting of the device input and bootstrap circuitry on the output if desired.Kit Contents
- Si8239x evaluation board
- Si82394AD-IS PWM input high side/low side drivers
Additional Resource
Published: 2019-09-27
| Updated: 2024-02-06