Skyworks Solutions Inc. Si823x Isolated Drivers
Skyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kVRMS withstand voltage per UL1577 and fast 60ns propagation times.The outputs of the Si823x Isolated Drivers can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400mV hysteresis are available in individual control input (Si8230/2/3/5/6/7/8/9) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications.
Features
- Two completely isolated drivers in one package
- Up to 5kVRMS input-to-output isolation
- Up to 1500VDC peak driver-to-driver differential voltage
- HS/LS and dual-driver versions
- Up to 8MHz switching frequency
- 0.5A peak output (Si8230/1/2/7)
- 4.0A peak output (Si8233/4/5/6/8/9)
- High electromagnetic immunity
- 60ns propagation delay (max)
- Independent HS and LS inputs or PWM input versions
- Transient immunity >45kV/μs
- Overlap protection and programmable dead time
- Wide -40°C to +125°C operating temperature range
- RoHS-compliant packages
- Safety Approvals
- UL 1577 recognized: Up to 5000Vrms for 1 minute
- CSA component notice 5A approval: IEC 60950-1, 61010-1, 60601-1 (reinforced insulation)
- VDE certification conformity:
- IEC 60747-5-2 (VDE 0884 Part 2)
- EN 60950-1 (reinforced insulation)
Applications
- Power delivery systems
- Motor control systems
- Isolated DC-DC power supplies
- Lighting control systems
- Plasma displays
- Solar and industrial inverters
Published: 2013-09-25
| Updated: 2023-08-10