STMicroelectronics BAT54-Y Automotive Schottky Diodes
STMicroelectronics BAT54-Y Automotive Schottky Diodes feature low conduction, reverse losses, negligible switching losses, extremely fast switching, and low forward and reverse recovery times. These surface-mount AEC-Q101-qualified small signal Schottky diodes are PPAP capable, ECOPACK®2 compliant and use 40V Schottky barrier diodes. The BAT54-Y Schottky diodes are available in SOT-23 and SOT-323 packages.Features
- AEC-Q101 qualified
- Low conduction and reverse losses
- Low forward and reverse recovery losses
- Negligible switching losses
- Extremely fast switching
- Surface mount device
- Low capacitance diode
- PPAP capable
- ECOPACK®2 compliant component
Complete Your Design
View Results ( 5 ) Page
| Part Number | Package/Case | Vf - Forward Voltage | Configuration |
|---|---|---|---|
| BAT54FILMY | SOT-23-3 | 240 mV | Single |
| BAT54SFILMY | SOT-23-3 | 240 mV | Dual Series |
| BAT54SWFILMY | SOT-323-3 | 900 mV | Dual Series |
| BAT54CWFILMY | SOT-323-3 | 240 mV | Dual Anode Common Cathode |
| BAT54WFILMY | SOT-323-3 | 240 mV | Single |
Published: 2018-02-28
| Updated: 2023-02-01