STMicroelectronics AEK-MCU-C1MLIT1 MCU Discovery Board

STMicroelectronics AEK-MCU-C1MLIT1 MCU Discovery Board is used to test the functionality of the SPC582B60E1 Power Architecture® Microcontrollers. It offers full access to CPUs, I/O signals, and peripherals. The SPC58 2B Line MCUs from STMicroelectronics are designed to address automotive vehicle body, gateway, and industrial-oriented applications. Free ready-to-run application firmware examples are available in SPC5-STUDIO software with AutoDevKit™ plug-in (STSW-AUTODEVKIT) to support quick evaluation, and development.

Features

  • SPC582B60E1 microcontroller: 32-bit z2 core at 80MHz CPU, 32-bit Power Architecture technology CPU, 1MB Code Flash in eQFP64 package
  • On-board USB-JTAG PLS debugger and dedicated optional connector to plug a standalone JTAG debugger
  • Extension headers for all the device pins for fast prototyping
  • Mini-B USB port
  • 1 user push button and one reset button
  • 3 LEDs for user purposes
  • 3 integrated programmers/debuggers
  • 1 reset and 1 power LED (+5V)
  • 40MHz crystal
  • RoHS and WEEE compliant
  • Part of the AutoDevKit initiative

Videos

Published: 2020-04-21 | Updated: 2025-03-28