STMicroelectronics BALF-SPI2-02D3 Ultra-miniature Balun

STMicroelectronics BALF-SPI2-02D3 Ultra-miniature Balun integrates matching network and harmonics filter. This balun with matching impedance has been customized for the ST S2-LP transceiver. The BALF-SPI2-02D3 uses IPD technology on a non-conductive glass substrate, which optimizes the RF performance. The BALF-SPI2-02D3 balun features 50Ω nominal input, low insertion loss, low amplitude imbalance, low-phase imbalance, high-RF performance, RF BOM, and area reduction. The STMicroelectronics BALF-SPI2-02D3 Ultra-miniature Balun is ideal for 433MHz impedance-matched balun filters and is optimized for ST S2-LP sub-GHz RFIC.

Features

  • 50Ω nominal input/conjugate matched to ST S2-LP for 433MHz frequency operation
  • Small footprint
  • Very low profile <620μm after reflow
  • High RF performance
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • RF BOM and area reduction
  • ECOPACK®2 compliant component

Applications

  • 433MHz impedance matched balun filter
  • Optimized for ST S2-LP sub-GHz RFIC
Published: 2018-07-13 | Updated: 2023-02-13