STMicroelectronics CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters do not require an external power supply and are powered through inputs. The product is housed in a QFN 2x4 -16L and is compatible with both high-side and low-side. The STMicroelectronics device is also reverse plugin compatible. The CLT03-2Q3 can drive either an optocoupler or a 3.3V LVTTL circuit.Features
- Single and dual isolated channel devices
- No power supply needed
- Digital input current limitation
- Enables input to meet type 1 and 3 characteristics of IEC 61131-2 standard
- Deglitch filter for EMC robustness
- High-side/low-side compatible
- Inputs are reverse plugin-compatible
- Drive isolated optocouplers or non-isolated LVTTL digital input termination
- Operating ambient temperature ranges from -30°C to 125°C
- Two packages
- SOT23-8L - 650µm pitch
- QFN-16L - 500µm pitch
- Complies with the following standards
- IEC 61000-4-2 level 1: ±4kV (air discharge)
- IEC 61000-4-2 level 1: ±2kV (contact discharge)
Applications
- Where current limitation is required in factory automation application
- Programmable logic controller
- Remote input module
Videos
Channel Diagram
Published: 2019-02-18
| Updated: 2025-04-07