STMicroelectronics ECMF2-40A100N6 & ECMF4-40A100N10 Filters
STMicroelectronics ECMF2-40A100N6 and ECMF4-40A100N10 Filters are designed to suppress EMI/RFI common-mode noise on high-speed differential serial buses. These include HDMI 2.1, HDMI 2.0, HDMI1.4, USB4, USB 3.2 Gen 2, ethernet, MIPI, Display Port, and other high-speed serial interfaces. The devices have a very large differential bandwidth to comply with these standards and can also protect and filter one or two differential lanes.Features
- 10.7GHz differential bandwidth to comply with HDMI 2.1, HDMI 2.0, HDMI 1.4, USB4, USB 3.2 Gen2, MIPI, Display Port 2.0, etc.
- High common-mode attenuation on WLAN frequencies
- -15dB at 2.4GHz
- -21dB at 5.0GHz
- Low serial resistance 3.0Ω
- Very low PCB space consumption
- Thin package: 0.5mm max.
- High reduction of parasitic elements through integration
- Lead-free and RoHS package
- Exceeds IEC 61000-4-2 level 4 standard
- Contact discharge
- ±9kV (contact discharge, ECMF2-40A100N6)
- ±10kV (contact discharge, ECMF4-40A100N10)
- Air discharge
- ±20kV (air discharge, ECMF2-40A100N6)
- ±25kV (air discharge, ECMF4-40A100N10)
- Contact discharge
Applications
- Notebook, laptop
- Streaming box, HDMI stick
- Game console, Set-top box
- Tablet
- Portable devices
Videos
Published: 2022-04-11
| Updated: 2022-12-15